Surface mount varistor, 0805 package size, featuring 2 terminals with dual-ended placement. Operates across a temperature range of -55°C to 125°C. Rated for 3.3V with an energy absorption capability of 0.1 Joules. ROHS compliant for environmental considerations.
AVX VC080503A100RP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2.01 |
| Package Width | 1.25 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.40.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX VC080503A100RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.