
Surface mount varistor featuring 5.6V clamping voltage and 0.3J energy absorption. Designed for general purpose applications, this two-terminal component operates across a wide temperature range from -55°C to 125°C. Its compact package measures 2.01mm in length, 1.25mm in width, and 1.02mm in height, with dual-ended terminal placement. This component is ROHS compliant.
AVX VC080505C150DP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2.01 |
| Package Width | 1.25 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.40.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX VC080505C150DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.