Surface mount varistor with 2 terminals, designed for general purpose applications. Features a 5.6V voltage rating and 0.3J energy absorption capability. Operates across a wide temperature range from -55°C to 125°C. Packaged in a compact 0805 chip size with dual-ended terminal placement. RoHS compliant for environmental considerations.
AVX VC080505C150RP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2.01 |
| Package Width | 1.25 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.40.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX VC080505C150RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.