The AVX VC120603A100D is a 5V metal oxide varistor with a maximum AC voltage rating of 2.3kV and a maximum DC voltage rating of 3.3kV. It has a capacitance of 0.002uF and a maximum surge current of 40mA. The varistor operates within a temperature range of -55C to 125C and is mounted using surface mount technology in a 1206 package.
AVX VC120603A100D technical specifications.
| Varistor Voltage | 5V |
| Max AC Voltage Rating | 2.3V |
| Max DC Voltage Rating | 3.3V |
| Capacitance | 0.002uF |
| Clamping Voltage | 10V |
| Clamping Current | 1A |
| Maximum Surge Current | 40A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1206 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX VC120603A100D to view detailed technical specifications.
No datasheet is available for this part.