Surface mount varistor featuring 2 terminals with dual-ended placement. Operates across a wide temperature range from -55°C to 125°C. Rated for 14V with an energy absorption capability of 0.4 Joules. Housed in a compact 3.2mm x 1.6mm x 1.02mm package. ROHS compliant for environmental responsibility.
AVX VC120614D300DP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Package Width | 1.6 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX VC120614D300DP to view detailed technical specifications.
No datasheet is available for this part.