AVX VC120614D300RM technical specifications.
| Varistor Voltage | 18.5V |
| Max AC Voltage Rating | 10V |
| Max DC Voltage Rating | 14V |
| Capacitance | 0.00105uF |
| Clamping Voltage | 32V |
| Clamping Current | 1A |
| Maximum Surge Current | 150A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1206 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX VC120614D300RM to view detailed technical specifications.
No datasheet is available for this part.