The AVX VC120630D650P is a surface mount metal oxide varistor with a varistor voltage of 41V, maximum AC voltage rating of 21V, and maximum DC voltage rating of 30V. It has a capacitance of 500pF and a clamping voltage of 65V. The device can handle a maximum surge current of 120A and operates over a temperature range of -55°C to 125°C. It is suitable for surface mount applications and is classified as a multilayer technology.
AVX VC120630D650P technical specifications.
| Varistor Voltage | 41V |
| Max AC Voltage Rating | 21V |
| Max DC Voltage Rating | 30V |
| Capacitance | 500pF |
| Clamping Voltage | 65V |
| Clamping Current | 1A |
| Maximum Surge Current | 120A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1206 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX VC120630D650P to view detailed technical specifications.
No datasheet is available for this part.