AVX VC120638N770DM technical specifications.
| Varistor Voltage | 47V |
| Max AC Voltage Rating | 30V |
| Max DC Voltage Rating | 38V |
| Capacitance | 350pF |
| Clamping Voltage | 77V |
| Clamping Current | 1A |
| Maximum Surge Current | 200A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1206 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX VC120638N770DM to view detailed technical specifications.
No datasheet is available for this part.