The AVX VC121018J390R is a surface mount metal oxide varistor with a varistor voltage of 25.5V, maximum AC voltage rating of 13V, and maximum DC voltage rating of 18V. It has a capacitance of 0.0031uF and a clamping voltage of 42V. The varistor can handle a maximum surge current of 500A and operates within a temperature range of -55C to 125C. This component is suitable for overvoltage and ESD protection applications.
AVX VC121018J390R technical specifications.
| Varistor Voltage | 25.5V |
| Max AC Voltage Rating | 13V |
| Max DC Voltage Rating | 18V |
| Capacitance | 0.0031uF |
| Clamping Voltage | 42V |
| Clamping Current | 5A |
| Maximum Surge Current | 500A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1210 |
Download the complete datasheet for AVX VC121018J390R to view detailed technical specifications.
No datasheet is available for this part.