The AVX VC121018J390RX is a 25.5V metal oxide varistor with a maximum AC voltage rating of 13V and maximum DC voltage rating of 18V. It features a capacitance of 0.0031uF and a maximum surge current of 500A. The varistor operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications.
AVX VC121018J390RX technical specifications.
| Varistor Voltage | 25.5V |
| Max AC Voltage Rating | 13V |
| Max DC Voltage Rating | 18V |
| Capacitance | 0.0031uF |
| Clamping Voltage | 42V |
| Clamping Current | 5A |
| Maximum Surge Current | 500A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1210 |
Download the complete datasheet for AVX VC121018J390RX to view detailed technical specifications.
No datasheet is available for this part.