Surface mount varistor designed for general applications. Features a 30V voltage rating and 1.2 Joules energy absorption capability. Operates across a wide temperature range from -55°C to 125°C. Dual-ended terminals are housed within a compact 3.2mm x 2.49mm x 1.7mm package. ROHS compliant for environmental responsibility.
AVX VC121030H620DP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Package Width | 2.49 |
| Package Height | 1.7 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.40.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX VC121030H620DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.