Surface mount varistor featuring 60V maximum operating voltage and 1.5 Joules energy absorption. This component offers a wide operating temperature range from -55°C to 125°C. It is a general-purpose varistor with two terminals and a dual-ended terminal placement. The package dimensions are 3.2mm in length, 2.49mm in width, and 1.7mm in height. ROHS compliant.
AVX VC121060J121DP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Package Width | 2.49 |
| Package Height | 1.7 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.40.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX VC121060J121DP to view detailed technical specifications.
No datasheet is available for this part.