AVX VC14MA0160KBA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 4.5 |
| Package Width | 3.2 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.40.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX VC14MA0160KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.