AVX VC14PA0160KBA technical specifications.
| Varistor Voltage | 24.5V |
| Max DC Voltage Rating | 16V |
| Maximum Surge Current | 1000A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1812 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX VC14PA0160KBA to view detailed technical specifications.
No datasheet is available for this part.