Surface mount varistor designed for voltage transient suppression. Features a 34V clamping voltage and 12J energy absorption capability. Operates across a wide temperature range from -55°C to 125°C. This component utilizes a dual-ended terminal placement within a 2220 package size, measuring 5.7mm in length, 5mm in width, and 2mm in height.
AVX VC15MA0340KBA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5.7 |
| Package Width | 5 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.40.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX VC15MA0340KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.