AVX VC40M00301KBG technical specifications.
| Varistor Voltage | 470V |
| Max AC Voltage Rating | 300V |
| Max DC Voltage Rating | 385V |
| Capacitance | 140pF |
| Clamping Voltage | 775V |
| Clamping Current | 10A |
| Maximum Surge Current | 1200A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 4032 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX VC40M00301KBG to view detailed technical specifications.
No datasheet is available for this part.