AVX VCUG080005L1DX technical specifications.
| Number of Terminals | 2 |
| Package Length | 2.01 |
| Package Width | 1.25 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX VCUG080005L1DX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.