The VF05M10560KDC is a metal oxide varistor from AVX with a varistor voltage of 56V. It has a maximum AC voltage rating of 35V and a maximum DC voltage rating of 45V. The device features a capacitance of 460pF and a clamping voltage of 110V. It can handle a maximum surge current of 100A and operates within a temperature range of -40°C to 85°C. The varistor is designed for through hole mounting with a terminal pitch of 5.08mm.
AVX VF05M10560KDC technical specifications.
| Varistor Voltage | 56V |
| Max AC Voltage Rating | 35V |
| Max DC Voltage Rating | 45V |
| Capacitance | 460pF |
| Clamping Voltage | 110V |
| Clamping Current | 1A |
| Maximum Surge Current | 100A |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX VF05M10560KDC to view detailed technical specifications.
No datasheet is available for this part.