The AVX VF07M10331KDC is a metal oxide varistor with a varistor voltage of 330V and a maximum AC voltage rating of 210V. It features a capacitance of 155pF and a maximum surge current of 1200mA. This component is designed for through hole mounting and has a maximum operating temperature of 85°C. It is suitable for use in overvoltage and ESD protection applications.
AVX VF07M10331KDC technical specifications.
| Varistor Voltage | 330V |
| Max AC Voltage Rating | 210V |
| Max DC Voltage Rating | 275V |
| Capacitance | 155pF |
| Clamping Voltage | 545V |
| Clamping Current | 10A |
| Maximum Surge Current | 1200A |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX VF07M10331KDC to view detailed technical specifications.
No datasheet is available for this part.