AVX VF10M10911K technical specifications.
| Varistor Voltage | 910V |
| Max AC Voltage Rating | 575V |
| Max DC Voltage Rating | 730V |
| Capacitance | 80pF |
| Clamping Voltage | 1500V |
| Clamping Current | 25A |
| Maximum Surge Current | 2500A |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX VF10M10911K to view detailed technical specifications.
No datasheet is available for this part.