The AVX VF10M17150K is a metal oxide varistor with a varistor voltage of 715V, suitable for applications up to 440V AC and 585V DC. It features a capacitance of 115pF and a clamping voltage of 1180V. The device can handle a maximum surge current of 2500A and operates within a temperature range of -40 to 85°C. It is available in a through-hole package with a terminal pitch of 7.62mm.
AVX VF10M17150K technical specifications.
| Varistor Voltage | 715V |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 585V |
| Capacitance | 115pF |
| Clamping Voltage | 1180V |
| Clamping Current | 25A |
| Maximum Surge Current | 2500A |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX VF10M17150K to view detailed technical specifications.
No datasheet is available for this part.