The VF14M10390KHB is a metal oxide varistor from AVX, designed for overvoltage and ESD protection. It features a varistor voltage of 39V and a maximum AC voltage rating of 25V. The device has a capacitance of 0.0046uF and a clamping voltage of 77V. It can handle a maximum surge current of 1000A and operates within a temperature range of -55 to 85C. The varistor is mounted through a hole and has a terminal pitch of 7.62mm.
AVX VF14M10390KHB technical specifications.
| Varistor Voltage | 39V |
| Max AC Voltage Rating | 25V |
| Max DC Voltage Rating | 31V |
| Capacitance | 0.0046uF |
| Clamping Voltage | 77V |
| Clamping Current | 10A |
| Maximum Surge Current | 1000A |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX VF14M10390KHB to view detailed technical specifications.
No datasheet is available for this part.