The AVX VG120665L131DP is a 82V metal oxide varistor with a capacitance of 250pF. It has a maximum AC voltage rating of 50V and a maximum DC voltage rating of 65V. The device can handle a maximum surge current of 200mA. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications.
AVX VG120665L131DP technical specifications.
| Varistor Voltage | 82V |
| Max AC Voltage Rating | 50V |
| Max DC Voltage Rating | 65V |
| Capacitance | 250pF |
| Clamping Voltage | 135V |
| Clamping Current | 1A |
| Maximum Surge Current | 200A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1206 |
Download the complete datasheet for AVX VG120665L131DP to view detailed technical specifications.
No datasheet is available for this part.