AVX VG222022Y440DP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5.7 |
| Package Width | 5 |
| Package Height | 2.5 |
| Terminal Placement | DUAL ENDED |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX VG222022Y440DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.