The AVX VGAS222034Y770RP is a 47V metal oxide varistor with a maximum AC voltage rating of 30V and maximum DC voltage rating of 34V. It features a capacitance of 0.0063uF and a clamping voltage of 77V. The device can handle a maximum surge current of 2000A and is rated for operation between -55°C and 125°C. The AVX VGAS222034Y770RP is a surface mount device, suitable for use in circuit protection applications.
AVX VGAS222034Y770RP technical specifications.
| Varistor Voltage | 47V |
| Max AC Voltage Rating | 30V |
| Max DC Voltage Rating | 34V |
| Capacitance | 0.0063uF |
| Clamping Voltage | 77V |
| Clamping Current | 10A |
| Maximum Surge Current | 2000A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX VGAS222034Y770RP to view detailed technical specifications.
No datasheet is available for this part.