AVX VJ32M00301KBA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 8.2 |
| Package Width | 5 |
| Package Height | 2.5 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX VJ32M00301KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.