AVX VR15AT18A650R technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 4.32 |
| Package Width | 2.54 |
| Package Height | 3.81 |
| Terminal Placement | RADIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.40.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX VR15AT18A650R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.