AVX VR20AS18J390RTR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5.59 |
| Package Width | 3.175 |
| Package Height | 5.08 |
| Terminal Placement | RADIAL |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX VR20AS18J390RTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.