The W1A23A220KAT2A is a 4-terminal array/network capacitor from AVX, featuring a capacitance of 22nF and a DC rated voltage of 25V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 1.37mm in length and 1mm in width. It is a part of the W1A series and is suitable for isolated and bused applications.
AVX W1A23A220KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1.37 |
| Number of Functions | 2 |
| Number of Elements | 1 |
| Manufacturer Series | W1A |
| Capacitance | 0.000022 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX W1A23A220KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.