AVX W1A23G473KAT1A technical specifications.
| Capacitance | 0.047uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| DC Rated Voltage | 25VDC |
| Dielectric | Y5V |
| Material | Ceramic |
| Type | Array |
| Size | 1.37 X 1 X 0.66mm |
| Package/Case | 0405 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 2 |
| Terminal Pitch | 0.64mm |
| Number of Terminals | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX W1A23G473KAT1A to view detailed technical specifications.
No datasheet is available for this part.