The AVX W1A2YC471MAT2A is a 4-terminal array/network capacitor with a capacitance of 0.47uF and a DC rated voltage of 16V. It has a width of 1mm and a length of 1.37mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a part of the W1A series from AVX.
AVX W1A2YC471MAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1.37 |
| Number of Functions | 2 |
| Number of Elements | 1 |
| Manufacturer Series | W1A |
| Capacitance | 0.00047 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX W1A2YC471MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.