AVX W1A2ZC103MAT4A technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0405 |
| Number of Terminals | 4 |
| Terminal Pitch (mm) | 0.64 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 1.37 |
| Product Height (mm) | 0.66(Max) |
| Size (mm) | 1 X 1.37 X 0.66 |
| Capacitance | 0.01uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Number of Capacitors | 2 |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for AVX W1A2ZC103MAT4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.