The AVX W1A2ZC333MAT4A is a 4-terminal array/network capacitor with a capacitance of 0.033uF and a DC rated voltage of 10V. It has a width of 1mm and a length of 1.37mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a part of the W1A series from AVX.
AVX W1A2ZC333MAT4A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1.37 |
| Number of Functions | 2 |
| Number of Elements | 1 |
| Manufacturer Series | W1A |
| Capacitance | 0.033 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX W1A2ZC333MAT4A to view detailed technical specifications.
No datasheet is available for this part.