AVX W2A21A101KAT1A technical specifications.
| Capacitance | 100pF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Array |
| Size | 1.3 X 2.1 X 0.94mm |
| Package/Case | 0508 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 2 |
| Terminal Pitch | 1mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX W2A21A101KAT1A to view detailed technical specifications.
No datasheet is available for this part.