The AVX W2A2YG183MAT1A is a 2-element ceramic capacitor array with a capacitance of 0.018uF and a voltage rating of 16VDC. It has a tolerance of 20% and a dielectric of Y5V. The array is constructed from ceramic material and has a size of 2.03 X 1.27 X 0.965. It is available in a 0508 package and is suitable for surface mount applications. The operating temperature range is from -30 to 85 degrees Celsius.
AVX W2A2YG183MAT1A technical specifications.
| Capacitance | 0.018uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Dielectric | Y5V |
| Material | Ceramic |
| Type | Array |
| Size | 2.03 X 1.27 X 0.965mm |
| Package/Case | 0508 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 2 |
| Terminal Pitch | 1.016mm |
| Number of Terminals | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX W2A2YG183MAT1A to view detailed technical specifications.
No datasheet is available for this part.