The W2A4YC183MAT2A is a 4-element ceramic capacitor array from AVX, featuring a capacitance of 0.018uF and a voltage rating of 16VDC with 20% tolerance. Constructed with X7R dielectric material, this array is suitable for applications requiring a stable capacitance over a wide range of temperatures. The capacitors are mounted on a 0508 package, allowing for surface mounting with a pad termination style. Operating temperatures range from -55°C to 125°C, making this component suitable for use in a variety of industrial and commercial applications.
AVX W2A4YC183MAT2A technical specifications.
| Capacitance | 0.018uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Dielectric | X7R |
| Negative Capacitance Tolerance | -20% |
| Material | Ceramic |
| Positive Capacitance Tolerance | 20% |
| Type | Array |
| Size | 1.3 X 2.1 X 0.94mm |
| Package/Case | 0508 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.5mm |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX W2A4YC183MAT2A to view detailed technical specifications.
No datasheet is available for this part.