The AVX W2A4YD104MAT2A is a 4-element ceramic capacitor array with a capacitance of 0.1uF and a voltage rating of 16VDC. It has a tolerance of 20% and is constructed with X5R dielectric material. The array is packaged in a 0508 case and is suitable for surface mount applications. The operating temperature range is from -55 to 85 degrees Celsius.
AVX W2A4YD104MAT2A technical specifications.
| Capacitance | 0.1uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Dielectric | X5R |
| Negative Capacitance Tolerance | -20% |
| Material | Ceramic |
| Positive Capacitance Tolerance | 20% |
| Type | Array |
| Size | 1.3 X 2.1 X 0.94mm |
| Package/Case | 0508 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.5mm |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX W2A4YD104MAT2A to view detailed technical specifications.
No datasheet is available for this part.