The AVX W2A4YG393KAT1A is a 4-element ceramic capacitor array with a capacitance of 0.039uF and a working voltage of 16VDC. It has a tolerance of 10% and is constructed from ceramic material with a Y5V dielectric. The array is packaged in a 0508 case and is suitable for surface mount applications. It operates over a temperature range of -30°C to 85°C.
AVX W2A4YG393KAT1A technical specifications.
| Capacitance | 0.039uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| DC Rated Voltage | 16VDC |
| Dielectric | Y5V |
| Material | Ceramic |
| Type | Array |
| Size | 2.03 X 1.27 X 0.965mm |
| Package/Case | 0508 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.508mm |
| Number of Terminals | 8 |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX W2A4YG393KAT1A to view detailed technical specifications.
No datasheet is available for this part.