AVX W2D15A240A technical specifications.
| Width | 1.25 |
| Length | 2.01 |
| Number of Functions | 1 |
| Manufacturer Series | W2D15A240A |
| Height | 1.32 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX W2D15A240A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.