AVX W2F43A1018AT1A technical specifications.
| Width | 1.3 |
| Length | 2.1 |
| Number of Functions | 4 |
| Manufacturer Series | W2F4 |
| Capacitance | 100 |
| Height | 1.02 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX W2F43A1018AT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.