AVX W2H15C2238AT1A technical specifications.
| Width | 1.25 |
| Length | 2.01 |
| Height | 1.14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX W2H15C2238AT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.