2.2µF, 4V X7S multilayer ceramic capacitor with 20% capacitance tolerance. Features wide terminals for enhanced solderability and a maximum operating temperature of 125°C. Operating temperature range spans from -55°C to 125°C. This surface-mount device measures 2.03mm in length, 1.27mm in width, and 0.55mm in height, with two terminals.
AVX W2L14Z225MAT1S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Manufacturer Series | 0508 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| Series | W |
| Height | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX W2L14Z225MAT1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.