The AVX W3A41A220MAT4A is a 4-element ceramic capacitor array with a capacitance of 22pF and a voltage rating of 100VDC. It features a C0G dielectric material and a ceramic construction. The array is available in a 0612 package and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C.
AVX W3A41A220MAT4A technical specifications.
| Capacitance | 22pF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Array |
| Size | 1.6 X 3.2 X 1.35mm |
| Package/Case | 0612 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.76mm |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX W3A41A220MAT4A to view detailed technical specifications.
No datasheet is available for this part.