The AVX W3A41C391MAT1A is a 4-element ceramic capacitor array with a capacitance of 390pF and a voltage rating of 100VDC. It has a tolerance of 20% and is constructed from X7R dielectric material. The array is mounted on a surface mount pad and has a size of 1.6 X 3.2 X 1.35. It operates over a temperature range of -55 to 125 degrees Celsius.
AVX W3A41C391MAT1A technical specifications.
| Capacitance | 390pF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Array |
| Size | 1.6 X 3.2 X 1.35mm |
| Package/Case | 0612 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.76mm |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX W3A41C391MAT1A to view detailed technical specifications.
No datasheet is available for this part.