The AVX W3A43C104KAT2A is an array/network capacitor with a capacitance of 0.1uF and a DC rated voltage of 25V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is packaged in an 8-pin chip format with dimensions of 1.6mm width and 3.2mm length. It is designed for use in isolated and bused applications.
AVX W3A43C104KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Capacitance | 0.1 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX W3A43C104KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.