The AVX W3A4ZC104K4Z2A is an array capacitor with a capacitance of 0.1uF and a DC rated voltage of 10V. It is designed for use in high-reliability applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 1.6mm in width and 3.2mm in length, and is available in a 0612 package type. The AVX W3A4ZC104K4Z2A is suitable for use in isolated and bused applications.
AVX W3A4ZC104K4Z2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Capacitance | 0.1 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX W3A4ZC104K4Z2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.