AVX W3F45C4718AT technical specifications.
| Width | 1.6 |
| Length | 3.25 |
| Number of Functions | 4 |
| Manufacturer Series | W3F4 |
| Capacitance | 470 |
| Height | 1.22 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX W3F45C4718AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.