AVX W4L14Z224MAT1S technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.82 |
| Length | 1.6 |
| Capacitance | 0.22 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 0.55 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX W4L14Z224MAT1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.