AVX X2A2020RFDCT technical specifications.
| Category | DC Crossover |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX X2A2020RFDCT to view detailed technical specifications.
No datasheet is available for this part.