AVX X38D504J technical specifications.
| Capacitance | 0.5uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Termination Style | Radial |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 7.62(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX X38D504J to view detailed technical specifications.
No datasheet is available for this part.